Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT04D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT04D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT04D-Q100J |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT04AM | onsemi | 0 | 74VHCT04AMFS-ND | kr.0.00000 | Similar |
| 74VHCT04AMX | onsemi | 0 | 74VHCT04AMXCT-ND | kr.0.00000 | Similar |
| MC74VHC04DTR2G-Q | onsemi | 0 | 488-MC74VHC04DTR2G-Q-ND | kr.0.78109 | Similar |
| MC74VHCT04ADR2 | onsemi | 5.000 | MC74VHCT04ADR2-ND | kr.1.17566 | Similar |
| MC74VHCT04ADR2G | onsemi | 2.021 | MC74VHCT04ADR2GOSCT-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.72545 | kr.1,813.62 |
| Unit Price without VAT: | kr.0.72545 |
|---|---|
| Unit Price with VAT: | kr.0.90681 |





