SN74AHC574PWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9.247
Unit Price: kr.4.37000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 18.319
Unit Price: kr.2.35000
Datasheet

Direct


onsemi
In Stock: 495
Unit Price: kr.4.76000
Datasheet

Direct


onsemi
In Stock: 4.030
Unit Price: kr.4.76000
Datasheet

Direct


onsemi
In Stock: 1.418.854
Unit Price: kr.5.64000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.972
Unit Price: kr.2.16000
Datasheet

Similar


onsemi
In Stock: 22.347
Unit Price: kr.3.86740
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC574PWRE4

DigiKey Part Number
SN74AHC574PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC574PWRE4
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC574PWRE4 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 5.5V
Part Status
Discontinued at DigiKey
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
115 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC574PWRTexas Instruments9.247296-4617-1-NDkr.4.37000MFR Recommended
74VHC574FTToshiba Semiconductor and Storage18.31974VHC574FTCT-NDkr.2.35000Direct
74VHC574MTConsemi49574VHC574MTC-NDkr.4.76000Direct
74VHC574MTCXonsemi4.03074VHC574MTCXCT-NDkr.4.76000Direct
MC74VHC574DTR2Gonsemi1.418.854MC74VHC574DTR2GOSCT-NDkr.5.64000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.07985kr.4,319.40
6.000kr.1.06267kr.6,376.02
10.000kr.1.04364kr.10,436.40
14.000kr.1.03251kr.14,455.14
20.000kr.1.02182kr.20,436.40
50.000kr.0.99878kr.49,939.00
Unit Price without VAT:kr.1.07985
Unit Price with VAT:kr.1.34981