New Product
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC541QWRKSRQ1

DigiKey Part Number
296-SN74AHC541QWRKSRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC541QWRKSRQ1CT-ND - Cut Tape (CT)
296-SN74AHC541QWRKSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC541QWRKSRQ1
Description
IC BUFF 2V/5.5V 20-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount, Wettable Flank
Number of Elements
1
Package / Case
20-VFQFN Exposed Pad
Number of Bits per Element
8
Supplier Device Package
20-VQFN (2.5x4.5)
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC541RKSRTexas Instruments3.000296-SN74AHC541RKSRCT-NDkr.4.12000Parametric Equivalent
74AHC541BQ,115Nexperia USA Inc.2.0001727-6773-1-NDkr.2.47000Parametric Equivalent
74AHC541BQ-Q100XNexperia USA Inc.5.7611727-74AHC541BQ-Q100XCT-NDkr.2.79000Parametric Equivalent
74VHC541BQ,115Nexperia USA Inc.3.2001727-7068-1-NDkr.3.42000Parametric Equivalent
In-Stock: 2.965
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.38600kr.33.86
25kr.3.04080kr.76.02
100kr.2.66410kr.266.41
250kr.2.48428kr.621.07
500kr.2.37586kr.1,187.93
1.000kr.2.34745kr.2,347.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.17637kr.6,529.11
6.000kr.2.12244kr.12,734.64
9.000kr.2.09543kr.18,858.87
15.000kr.2.06551kr.30,982.65
21.000kr.2.04802kr.43,008.42
30.000kr.2.03120kr.60,936.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000