
74VHC541BQ,115 | |
|---|---|
DigiKey Part Number | 1727-7068-2-ND - Tape & Reel (TR) 1727-7068-1-ND - Cut Tape (CT) 1727-7068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC541BQ,115 |
Description | IC BUFF 2V/5.5V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.41600 | kr.24.16 |
| 25 | kr.2.16320 | kr.54.08 |
| 100 | kr.1.88300 | kr.188.30 |
| 250 | kr.1.74908 | kr.437.27 |
| 500 | kr.1.66844 | kr.834.22 |
| 1.000 | kr.1.62190 | kr.1,621.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51999 | kr.4,559.97 |
| 6.000 | kr.1.47984 | kr.8,879.04 |
| 9.000 | kr.1.45973 | kr.13,137.57 |
| 15.000 | kr.1.43746 | kr.21,561.90 |
| 21.000 | kr.1.42443 | kr.29,913.03 |
| 30.000 | kr.1.41191 | kr.42,357.30 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

