
SN74AHC541RKSR | |
|---|---|
DigiKey Part Number | 296-SN74AHC541RKSRTR-ND - Tape & Reel (TR) 296-SN74AHC541RKSRCT-ND - Cut Tape (CT) 296-SN74AHC541RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC541RKSR |
Description | 8-CH, 2-V TO 5.5-V BUFFERS WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.91000 | kr.29.10 |
| 25 | kr.2.60960 | kr.65.24 |
| 100 | kr.2.27920 | kr.227.92 |
| 250 | kr.2.12212 | kr.530.53 |
| 500 | kr.2.02716 | kr.1,013.58 |
| 1.000 | kr.1.98854 | kr.1,988.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.85240 | kr.5,557.20 |
| 6.000 | kr.1.80517 | kr.10,831.02 |
| 9.000 | kr.1.78151 | kr.16,033.59 |
| 15.000 | kr.1.75530 | kr.26,329.50 |
| 21.000 | kr.1.73997 | kr.36,539.37 |
| 30.000 | kr.1.72525 | kr.51,757.50 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

