
SN74AHC04QDRG4 | |
|---|---|
DigiKey Part Number | SN74AHC04QDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC04QDRG4 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC04QDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59183 | kr.2,959.15 |
| 7.500 | kr.0.58191 | kr.4,364.33 |
| 12.500 | kr.0.57091 | kr.7,136.38 |
| 17.500 | kr.0.56448 | kr.9,878.40 |
| 25.000 | kr.0.55830 | kr.13,957.50 |
| 62.500 | kr.0.54499 | kr.34,061.88 |
| Unit Price without VAT: | kr.0.59183 |
|---|---|
| Unit Price with VAT: | kr.0.73979 |






