
74AHCU04D,118 | |
|---|---|
DigiKey Part Number | 1727-5933-2-ND - Tape & Reel (TR) 1727-5933-1-ND - Cut Tape (CT) 1727-5933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCU04D,118 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCU04S14-13 | Diodes Incorporated | 0 | 74AHCU04S14-13-ND | kr.0.63073 | Direct |
| MC74VHCU04DR2 | onsemi | 7.500 | MC74VHCU04DR2-ND | kr.0.76080 | Direct |
| MC74VHCU04DR2G | onsemi | 4.561 | MC74VHCU04DR2GOSCT-ND | kr.2.16000 | Similar |
| MC74VHCU04MELG | onsemi | 14.000 | MC74VHCU04MELG-ND | kr.2.40920 | Similar |
| SN74AHC04DR | Texas Instruments | 4.094 | 296-4516-1-ND | kr.2.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.00200 | kr.10.02 |
| 25 | kr.0.88760 | kr.22.19 |
| 100 | kr.0.75890 | kr.75.89 |
| 250 | kr.0.69740 | kr.174.35 |
| 500 | kr.0.66038 | kr.330.19 |
| 1.000 | kr.0.62994 | kr.629.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.59771 | kr.1,494.27 |
| 5.000 | kr.0.57830 | kr.2,891.50 |
| 7.500 | kr.0.56858 | kr.4,264.35 |
| 12.500 | kr.0.55780 | kr.6,972.50 |
| 17.500 | kr.0.55151 | kr.9,651.42 |
| 25.000 | kr.0.54545 | kr.13,636.25 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

