74AHC04D-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 311.091
Unit Price: kr.2.18000
Datasheet

Direct


onsemi
In Stock: 8.987
Unit Price: kr.2.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.73000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 1.434
Unit Price: kr.3.20000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.788
Unit Price: kr.2.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.0.60078
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 53.550
Unit Price: kr.3.07000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.0.59183
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 93.687
Unit Price: kr.4.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 84.531
Unit Price: kr.3.46000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC04D-Q100J

DigiKey Part Number
1727-74AHC04D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC04D-Q100J
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.88279kr.2,206.97
5.000kr.0.85489kr.4,274.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.88279
Unit Price with VAT:kr.1.10349