SN65LVPE502ARLLR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.876
Unit Price: kr.14.34000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.033
Unit Price: kr.38.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.647
Unit Price: kr.38.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.327
Unit Price: kr.88.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.194
Unit Price: kr.102.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 89.881
Unit Price: kr.34.14000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 631
Unit Price: kr.39.48000
Datasheet
Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVPE502ARLLR

DigiKey Part Number
296-40532-2-ND - Tape & Reel (TR)
296-40532-1-ND - Cut Tape (CT)
296-40532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVPE502ARLLR
Description
IC REDRIVER USB 3.0 2CH 24VQFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVPE502ARLLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Buffer, ReDriver
Applications
USB 3.0
Input
CML
Output
VML
Data Rate (Max)
5Gbps
Number of Channels
2
Delay Time
305ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
1.25 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
100mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 5.784 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.02000kr.43.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.24.38170kr.73,145.10
Manufacturers Standard Package
Unit Price without VAT:kr.43.02000
Unit Price with VAT:kr.53.77500

Other Suppliers on DigiKey

5.784In Stock
Ships from Rochester Electronics, LLC