
SN65LVPE502RGER | |
|---|---|
DigiKey Part Number | 296-27387-2-ND - Tape & Reel (TR) 296-27387-1-ND - Cut Tape (CT) 296-27387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVPE502RGER |
Description | IC REDRIVER USB 3.0 2CH 24VQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVPE502RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | VML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | 290ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.25 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 100mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.67000 | kr.33.67 |
| 10 | kr.25.71500 | kr.257.15 |
| 25 | kr.23.72440 | kr.593.11 |
| 100 | kr.21.53570 | kr.2,153.57 |
| 250 | kr.20.49216 | kr.5,123.04 |
| 500 | kr.19.86310 | kr.9,931.55 |
| 1.000 | kr.19.34531 | kr.19,345.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.18.70575 | kr.56,117.25 |
| Unit Price without VAT: | kr.33.67000 |
|---|---|
| Unit Price with VAT: | kr.42.08750 |

