SN65LVPE502BRGER is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.851
Unit Price: kr.14.58000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.033
Unit Price: kr.39.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.784
Unit Price: kr.42.41000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.327
Unit Price: kr.87.62000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.194
Unit Price: kr.104.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 89.881
Unit Price: kr.34.68000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 631
Unit Price: kr.40.07000
Datasheet
Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVPE502BRGER

DigiKey Part Number
296-34904-2-ND - Tape & Reel (TR)
296-34904-1-ND - Cut Tape (CT)
296-34904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVPE502BRGER
Description
IC REDRIVER USB 3.0 2CH 24VQFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVPE502BRGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
305ps
Manufacturer
Texas Instruments
Signal Conditioning
Input Equalization, Output De-Emphasis
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance - Input
1.25 pF
Part Status
Not For New Designs
Voltage - Supply
3V ~ 3.6V
Type
Buffer, ReDriver
Current - Supply
100mA
Applications
USB 3.0
Operating Temperature
0°C ~ 85°C
Input
CML
Mounting Type
Surface Mount
Output
VML
Package / Case
24-VFQFN Exposed Pad
Data Rate (Max)
5Gbps
Supplier Device Package
24-VQFN (4x4)
Number of Channels
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TUSB522PRGERTexas Instruments6.851296-48319-1-NDkr.14.58000Similar
SN65LVPE502ARGERTexas Instruments9.033296-35743-1-NDkr.39.12000Parametric Equivalent
SN65LVPE502ARLLRTexas Instruments5.784296-40532-1-NDkr.42.41000Parametric Equivalent
SN65LVPE502CPRGERTexas Instruments3.327296-28367-1-NDkr.87.62000Parametric Equivalent
SN65LVPE502CPRGETTexas Instruments4.194296-45387-1-NDkr.104.42000Parametric Equivalent
Available To Order
Marketplace Stock: 2.647 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.98000kr.37.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.24.41876kr.73,256.28
Manufacturers Standard Package
Unit Price without VAT:kr.37.98000
Unit Price with VAT:kr.47.47500

Other Suppliers on DigiKey

2.647In Stock
Ships from Rochester Electronics, LLC