SN65C3223DBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.23.46000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.15.96358
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.19.40000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1.954
Unit Price: kr.82.04000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.50.66795
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2.059
Unit Price: kr.71.83000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3.914
Unit Price: kr.86.10000
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3223DBRG4

DigiKey Part Number
SN65C3223DBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65C3223DBRG4
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3223DBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.10.94262kr.21,885.24
4.000kr.10.71834kr.42,873.36
Manufacturers Standard Package
Unit Price without VAT:kr.10.94262
Unit Price with VAT:kr.13.67828