
MAX3222EEAP+T | |
|---|---|
DigiKey Part Number | 175-MAX3222EEAP+TTR-ND - Tape & Reel (TR) 175-MAX3222EEAP+TCT-ND - Cut Tape (CT) 175-MAX3222EEAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222EEAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EEAP+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.04000 | kr.82.04 |
| 10 | kr.64.49000 | kr.644.90 |
| 25 | kr.60.10840 | kr.1,502.71 |
| 100 | kr.55.28860 | kr.5,528.86 |
| 250 | kr.55.00028 | kr.13,750.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.49.52888 | kr.99,057.76 |
| Unit Price without VAT: | kr.82.04000 |
|---|---|
| Unit Price with VAT: | kr.102.55000 |

