
MAX3225EAP+T | |
|---|---|
DigiKey Part Number | 175-MAX3225EAP+TTR-ND - Tape & Reel (TR) 175-MAX3225EAP+TCT-ND - Cut Tape (CT) 175-MAX3225EAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3225EAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3225EAP+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.83000 | kr.71.83 |
| 10 | kr.56.23600 | kr.562.36 |
| 25 | kr.52.33040 | kr.1,308.26 |
| 100 | kr.48.04200 | kr.4,804.20 |
| 250 | kr.47.53100 | kr.11,882.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.42.91549 | kr.85,830.98 |
| Unit Price without VAT: | kr.71.83000 |
|---|---|
| Unit Price with VAT: | kr.89.78750 |










