
REF3120AQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-REF3120AQDBZRQ1TR-ND - Tape & Reel (TR) 296-REF3120AQDBZRQ1CT-ND - Cut Tape (CT) 296-REF3120AQDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3120AQDBZRQ1 |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3120AQDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 27µVp-p | |
Noise - 10Hz to 10kHz | 39µVrms | |
Voltage - Input | 2.098V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.89000 | kr.22.89 |
| 10 | kr.17.22000 | kr.172.20 |
| 25 | kr.15.80760 | kr.395.19 |
| 100 | kr.14.25400 | kr.1,425.40 |
| 250 | kr.13.51304 | kr.3,378.26 |
| 500 | kr.13.06640 | kr.6,533.20 |
| 1.000 | kr.12.69874 | kr.12,698.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.24463 | kr.36,733.89 |
| Unit Price without VAT: | kr.22.89000 |
|---|---|
| Unit Price with VAT: | kr.28.61250 |











