Monostable Multivibrator 11 ns TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monostable Multivibrator 11 ns TSOT-23-6
TSOT-23-6

LTC6993HS6-4#WTRMPBF

DigiKey Part Number
161-LTC6993HS6-4#WTRMPBFTR-ND - Tape & Reel (TR)
161-LTC6993HS6-4#WTRMPBFCT-ND - Cut Tape (CT)
161-LTC6993HS6-4#WTRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6993HS6-4#WTRMPBF
Description
IC MMV 1-CIR 11-NS TSOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 11 ns TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
16mA, 16mA
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.25 V ~ 5.5 V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Monostable
Mounting Type
Surface Mount
Independent Circuits
1
Package / Case
SOT-23-6 Thin, TSOT-23-6
Schmitt Trigger Input
No
Supplier Device Package
TSOT-23-6
Propagation Delay
11 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 474
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.83000kr.40.83
10kr.35.49100kr.354.91
25kr.33.56400kr.839.10
50kr.32.17800kr.1,608.90
100kr.30.84850kr.3,084.85
250kr.30.16776kr.7,541.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.27.97448kr.13,987.24
1.000kr.26.82257kr.26,822.57
1.500kr.26.17169kr.39,257.54
Manufacturers Standard Package
Unit Price without VAT:kr.40.83000
Unit Price with VAT:kr.51.03750