OPA2137EA/250G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 485
Unit Price: kr.17.56000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 2.145
Unit Price: kr.15.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: kr.9.07000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.816
Unit Price: kr.3.49000
Datasheet

Similar


STMicroelectronics
In Stock: 17.276
Unit Price: kr.7.86000
Datasheet

Similar


STMicroelectronics
In Stock: 38.543
Unit Price: kr.7.67000
Datasheet

Similar


STMicroelectronics
In Stock: 1.843
Unit Price: kr.11.35000
Datasheet

Similar


STMicroelectronics
In Stock: 4.965
Unit Price: kr.2.79000
Datasheet

Similar


STMicroelectronics
In Stock: 14.306
Unit Price: kr.2.16000
Datasheet

Similar


STMicroelectronics
In Stock: 3.259
Unit Price: kr.3.99000
Datasheet

Similar


STMicroelectronics
In Stock: 241.901
Unit Price: kr.3.42000
Datasheet

Similar


STMicroelectronics
In Stock: 563
Unit Price: kr.3.30000
Datasheet

Similar


STMicroelectronics
In Stock: 13.282
Unit Price: kr.2.03000
Datasheet
J-FET Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2137EA/250G4

DigiKey Part Number
OPA2137EA/250G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2137EA/250G4
Description
IC OPAMP JFET 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2137EA/250G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
220µA
Series
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
4.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2137EA/250Texas Instruments485296-OPA2137EA/250CT-NDkr.17.56000MFR Recommended
OPA2137EA/2K5Texas Instruments2.145296-OPA2137EA/2K5CT-NDkr.15.34000MFR Recommended
BA3472RFVM-TRRohm Semiconductor3.000BA3472RFVM-TRCT-NDkr.9.07000Similar
BA4580RFVM-TRRohm Semiconductor8.816BA4580RFVMCT-NDkr.3.49000Similar
LM258APTSTMicroelectronics17.276497-6432-1-NDkr.7.86000Similar
Obsolete
This product is no longer manufactured. View Substitutes