J-FET Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2137EA/250

DigiKey Part Number
296-OPA2137EA/250TR-ND - Tape & Reel (TR)
296-OPA2137EA/250CT-ND - Cut Tape (CT)
296-OPA2137EA/250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2137EA/250
Description
IC OPAMP JFET 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2137EA/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
1.5 mV
Current - Supply
220µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.56000kr.17.56
10kr.13.11700kr.131.17
25kr.12.00040kr.300.01
100kr.10.77480kr.1,077.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.18992kr.2,547.48
500kr.9.83728kr.4,918.64
750kr.9.66081kr.7,245.61
1.250kr.9.46522kr.11,831.52
1.750kr.9.35089kr.16,364.06
2.500kr.9.24096kr.23,102.40
6.250kr.9.00419kr.56,276.19
Manufacturers Standard Package
Unit Price without VAT:kr.17.56000
Unit Price with VAT:kr.21.95000