J-FET Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2137EA/2K5

DigiKey Part Number
296-OPA2137EA/2K5TR-ND - Tape & Reel (TR)
296-OPA2137EA/2K5CT-ND - Cut Tape (CT)
296-OPA2137EA/2K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2137EA/2K5
Description
IC OPAMP JFET 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2137EA/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
220µA
Series
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA3472RFVM-TRRohm Semiconductor3.000BA3472RFVM-TRCT-NDkr.9.17000Similar
BA4580RFVM-TRRohm Semiconductor8.804BA4580RFVMCT-NDkr.3.53000Similar
LM258APTSTMicroelectronics17.276497-6432-1-NDkr.7.95000Similar
LM258ASTSTMicroelectronics38.043497-4778-1-NDkr.7.76000Similar
LM2904AHYPTSTMicroelectronics1.843497-16666-1-NDkr.11.47000Similar
In-Stock: 2.105
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.86000kr.16.86
10kr.12.55100kr.125.51
25kr.11.46880kr.286.72
100kr.10.28160kr.1,028.16
250kr.9.71576kr.2,428.94
500kr.9.48372kr.4,741.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.79750kr.21,993.75
5.000kr.8.61885kr.43,094.25
7.500kr.8.52940kr.63,970.50
Manufacturers Standard Package
Unit Price without VAT:kr.16.86000
Unit Price with VAT:kr.21.07500