
OPA2137EA/2K5 | |
|---|---|
DigiKey Part Number | 296-OPA2137EA/2K5TR-ND - Tape & Reel (TR) 296-OPA2137EA/2K5CT-ND - Cut Tape (CT) 296-OPA2137EA/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2137EA/2K5 |
Description | IC OPAMP JFET 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2137EA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 220µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.34000 | kr.15.34 |
| 10 | kr.11.36100 | kr.113.61 |
| 25 | kr.10.37480 | kr.259.37 |
| 100 | kr.9.28750 | kr.928.75 |
| 250 | kr.8.76872 | kr.2,192.18 |
| 500 | kr.8.52654 | kr.4,263.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.92723 | kr.19,818.08 |
| 5.000 | kr.7.76349 | kr.38,817.45 |
| 7.500 | kr.7.68152 | kr.57,611.40 |
| Unit Price without VAT: | kr.15.34000 |
|---|---|
| Unit Price with VAT: | kr.19.17500 |










