Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3981IMM-3.3

DigiKey Part Number
296-LP3981IMM-3.3TR-ND - Tape & Reel (TR)
296-LP3981IMM-3.3CT-ND - Cut Tape (CT)
296-LP3981IMM-3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3981IMM-3.3
Description
IC REG LINEAR 3.3V 300MA 8-VSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP3981IMM-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
120 µA
Mfr
Current - Supply (Max)
210 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB ~ 55dB (1kHz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-VSSOP
Voltage Dropout (Max)
0.2V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3981IMM-3.3/NOPBTexas Instruments40LP3981IMM-3.3/NOPBCT-NDkr.6.41000Direct
NCP3335ADM330R2Gonsemi7.926488-NCP3335ADM330R2GCT-NDkr.8.20000Similar
In-Stock: 489
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.20468kr.3,204.68
2.000kr.2.99104kr.5,982.08
5.000kr.2.84148kr.14,207.40
10.000kr.2.73466kr.27,346.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.67300kr.46.73
25kr.4.21760kr.105.44
100kr.3.71460kr.371.46
250kr.3.47500kr.868.75
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.4.53800kr.45.38
25kr.4.09480kr.102.37
100kr.3.60630kr.360.63
250kr.3.37372kr.843.43
500kr.3.23334kr.1,616.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000