


LP3981IMM-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3981IMM-3.3/NOPBTR-ND - Tape & Reel (TR) LP3981IMM-3.3/NOPBCT-ND - Cut Tape (CT) LP3981IMM-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3981IMM-3.3/NOPB |
Description | IC REG LINEAR 3.3V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3981IMM-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 210 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3981IMM-3.3 | Texas Instruments | 489 | 296-LP3981IMM-3.3CT-ND | kr.3.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.41000 | kr.6.41 |
| 10 | kr.4.58300 | kr.45.83 |
| 25 | kr.4.13560 | kr.103.39 |
| 100 | kr.3.64020 | kr.364.02 |
| 250 | kr.3.40472 | kr.851.18 |
| 500 | kr.3.26256 | kr.1,631.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.14558 | kr.3,145.58 |
| 2.000 | kr.3.04927 | kr.6,098.54 |
| 3.000 | kr.3.00106 | kr.9,003.18 |
| 5.000 | kr.2.94761 | kr.14,738.05 |
| 7.000 | kr.2.91639 | kr.20,414.73 |
| 10.000 | kr.2.88635 | kr.28,863.50 |
| Unit Price without VAT: | kr.6.41000 |
|---|---|
| Unit Price with VAT: | kr.8.01250 |





