


NCP3335ADM330R2G | |
|---|---|
DigiKey Part Number | 488-NCP3335ADM330R2GTR-ND - Tape & Reel (TR) 488-NCP3335ADM330R2GCT-ND - Cut Tape (CT) 488-NCP3335ADM330R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3335ADM330R2G |
Description | IC REG LINEAR 3.3V 500MA 8-MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP3335ADM330R2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 190 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.34V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.20000 | kr.8.20 |
| 10 | kr.5.95500 | kr.59.55 |
| 25 | kr.5.39200 | kr.134.80 |
| 100 | kr.4.76970 | kr.476.97 |
| 250 | kr.4.47368 | kr.1,118.42 |
| 500 | kr.4.29496 | kr.2,147.48 |
| 1.000 | kr.4.21810 | kr.4,218.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.81285 | kr.15,251.40 |
| 8.000 | kr.3.73326 | kr.29,866.08 |
| Unit Price without VAT: | kr.8.20000 |
|---|---|
| Unit Price with VAT: | kr.10.25000 |

