Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3965ESX-3.3/NOPB

DigiKey Part Number
LP3965ESX-3.3/NOPBTR-ND - Tape & Reel (TR)
LP3965ESX-3.3/NOPBCT-ND - Cut Tape (CT)
LP3965ESX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3965ESX-3.3/NOPB
Description
IC REG LINEAR 3.3V 1.5A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP3965ESX-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
9 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
7V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.82000kr.26.82
10kr.20.30100kr.203.01
25kr.18.66760kr.466.69
100kr.16.87330kr.1,687.33
250kr.16.01764kr.4,004.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.58154kr.6,790.77
1.000kr.13.20096kr.13,200.96
1.500kr.13.01044kr.19,515.66
2.500kr.12.79929kr.31,998.22
3.500kr.12.67583kr.44,365.40
5.000kr.12.55719kr.62,785.95
Manufacturers Standard Package
Unit Price without VAT:kr.26.82000
Unit Price with VAT:kr.33.52500