
CD74AC112M96 | |
|---|---|
DigiKey Part Number | 296-49587-2-ND - Tape & Reel (TR) 296-49587-1-ND - Cut Tape (CT) 296-49587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC112M96 |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC112M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 10.3ns @ 5V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.38200 | kr.33.82 |
| 25 | kr.3.03760 | kr.75.94 |
| 100 | kr.2.66010 | kr.266.01 |
| 250 | kr.2.47992 | kr.619.98 |
| 500 | kr.2.37138 | kr.1,185.69 |
| 1.000 | kr.2.34142 | kr.2,341.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.18785 | kr.5,469.62 |
| 5.000 | kr.2.13103 | kr.10,655.15 |
| 7.500 | kr.2.10258 | kr.15,769.35 |
| 12.500 | kr.2.07106 | kr.25,888.25 |
| 17.500 | kr.2.05263 | kr.35,921.03 |
| 25.000 | kr.2.03491 | kr.50,872.75 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

