
ADM232AARNZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM232AARNZ-REEL7TR-ND - Tape & Reel (TR) ADM232AARNZ-REEL7CT-ND - Cut Tape (CT) ADM232AARNZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM232AARNZ-REEL7 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM232AARNZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.60000 | kr.39.60 |
| 10 | kr.30.36700 | kr.303.67 |
| 25 | kr.28.06800 | kr.701.70 |
| 100 | kr.25.53680 | kr.2,553.68 |
| 250 | kr.25.36192 | kr.6,340.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.00451 | kr.23,004.51 |
| 2.000 | kr.22.51189 | kr.45,023.78 |
| Unit Price without VAT: | kr.39.60000 |
|---|---|
| Unit Price with VAT: | kr.49.50000 |

