LP2951-33DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.376
Unit Price: kr.4.95000
Datasheet

Direct


onsemi
In Stock: 3.828
Unit Price: kr.3.60000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.3.67000
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951-33DRG4

DigiKey Part Number
LP2951-33DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2951-33DRG4
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2951-33DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.235V (3.3V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.86606kr.4,665.15
5.000kr.1.81623kr.9,081.15
7.500kr.1.79127kr.13,434.52
12.500kr.1.76362kr.22,045.25
17.500kr.1.74746kr.30,580.55
25.000kr.1.73191kr.43,297.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.86606
Unit Price with VAT:kr.2.33258