Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951CS-L-3-3/TR

DigiKey Part Number
1016-LP2951CS-L-3-3/TR-ND - Tape & Reel (TR)
1016-LP2951CS-L-3-3/TRCT-ND - Cut Tape (CT)
1016-LP2951CS-L-3-3/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951CS-L-3-3/TR
Description
IC REG LINEAR 3.3V 100MA 8-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
170 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
12 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.45V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.88500kr.28.85
25kr.2.58200kr.64.55
100kr.2.25440kr.225.44
250kr.2.09708kr.524.27
500kr.2.00262kr.1,001.31
1.000kr.1.92467kr.1,924.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.84246kr.4,606.15
5.000kr.1.79292kr.8,964.60
7.500kr.1.76810kr.13,260.75
12.500kr.1.74061kr.21,757.62
17.500kr.1.72453kr.30,179.27
25.000kr.1.70908kr.42,727.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500