Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951CD-3.3R2G

DigiKey Part Number
LP2951CD-3.3R2GOSTR-ND - Tape & Reel (TR)
LP2951CD-3.3R2GOSCT-ND - Cut Tape (CT)
LP2951CD-3.3R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951CD-3.3R2G
Description
IC REG LINEAR 3.3V 100MA 8-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2951CD-3.3R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.828
Factory Stock: 640.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.2.47600kr.24.76
25kr.2.21720kr.55.43
100kr.1.92900kr.192.90
250kr.1.79192kr.447.98
500kr.1.70948kr.854.74
1.000kr.1.64158kr.1,641.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.56984kr.3,924.60
5.000kr.1.52664kr.7,633.20
7.500kr.1.50498kr.11,287.35
12.500kr.1.48099kr.18,512.38
17.500kr.1.46697kr.25,671.98
25.000kr.1.45350kr.36,337.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500