Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7275MF

DigiKey Part Number
296-LMV7275MFTR-ND - Tape & Reel (TR)
296-LMV7275MFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMV7275MF
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7275MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.01µA @ 5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
14µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
CMRR, PSRR (Typ)
78dB CMRR, 80dB PSRR
Part Status
Obsolete
Propagation Delay (Max)
2.1µs
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
CMOS, Open-Drain, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
4mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV7275MF/NOPBTexas Instruments1.539LMV7275MF/NOPBCT-NDkr.1.73000Direct
MAX988EUK+TAnalog Devices Inc./Maxim Integrated1.674MAX988EUK+TCT-NDkr.4.76000Similar
MCP6566UT-E/OTMicrochip Technology9MCP6566UT-E/OTCT-NDkr.0.47000Similar
TS331ILTSTMicroelectronics11.349497-10555-1-NDkr.1.11000Similar
TS331IYLTSTMicroelectronics0497-13677-1-NDkr.0.93000Similar
In-Stock: 511
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.54000kr.16.54
10kr.12.29400kr.122.94
25kr.11.23560kr.280.89
100kr.10.06950kr.1,006.95
250kr.9.51320kr.2,378.30
500kr.9.17796kr.4,588.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.93407kr.8,934.07
2.000kr.8.66241kr.17,324.82
3.000kr.8.52633kr.25,578.99
5.000kr.8.37552kr.41,877.60
7.000kr.8.28735kr.58,011.45
Manufacturers Standard Package
Unit Price without VAT:kr.16.54000
Unit Price with VAT:kr.20.67500