
MCP6566UT-E/OT | |
|---|---|
DigiKey Part Number | MCP6566UT-E/OTTR-ND - Tape & Reel (TR) MCP6566UT-E/OTCT-ND - Cut Tape (CT) MCP6566UT-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6566UT-E/OT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6566UT-E/OT Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Microchip Technology | Current - Quiescent (Max) 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 66dB CMRR, 70dB PSRR |
Part Status Active | Propagation Delay (Max) 80ns |
Type Standard (General Purpose) | Hysteresis 5mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, Open-Drain | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 10mV @ 5.5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 1pA @ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6566RT-E/OT | Microchip Technology | 5.548 | MCP6566RT-E/OTCT-ND | kr.3.53000 | Parametric Equivalent |
| MCP6566T-E/OT | Microchip Technology | 7.668 | MCP6566T-E/OTCT-ND | kr.3.53000 | Parametric Equivalent |
| MCP6566T-E/OTVAO | Microchip Technology | 3.229 | 150-MCP6566T-E/OTVAOCT-ND | kr.4.36000 | Parametric Equivalent |
| LMV7275MF/NOPB | Texas Instruments | 1.539 | LMV7275MF/NOPBCT-ND | kr.12.95000 | Similar |
| LMV7275MFX/NOPB | Texas Instruments | 2.182 | 296-LMV7275MFX/NOPBCT-ND | kr.9.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.53000 | kr.3.53 |
| 25 | kr.2.94880 | kr.73.72 |
| 100 | kr.2.94220 | kr.294.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.69220 | kr.8,076.60 |
| Unit Price without VAT: | kr.3.53000 |
|---|---|
| Unit Price with VAT: | kr.4.41250 |











