
LMV7275MF/NOPB | |
|---|---|
DigiKey Part Number | LMV7275MF/NOPBTR-ND - Tape & Reel (TR) LMV7275MF/NOPBCT-ND - Cut Tape (CT) LMV7275MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7275MF/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7275MF/NOPB Models |
Category | Current - Input Bias (Max) 0.01µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 78dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 2.1µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type CMOS, Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 4mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV7271MF/NOPB | Texas Instruments | 4.473 | LMV7271MF/NOPBCT-ND | kr.1.70000 | Similar |
| TS331ILT | STMicroelectronics | 11.349 | 497-10555-1-ND | kr.1.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.95000 | kr.12.95 |
| 10 | kr.9.53800 | kr.95.38 |
| 25 | kr.8.68440 | kr.217.11 |
| 100 | kr.7.74900 | kr.774.90 |
| 250 | kr.7.30252 | kr.1,825.63 |
| 500 | kr.7.04164 | kr.3,520.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.81223 | kr.6,812.23 |
| 2.000 | kr.6.63006 | kr.13,260.12 |
| 3.000 | kr.6.53884 | kr.19,616.52 |
| 5.000 | kr.6.43772 | kr.32,188.60 |
| 7.000 | kr.6.37862 | kr.44,650.34 |
| 10.000 | kr.6.32183 | kr.63,218.30 |
| Unit Price without VAT: | kr.12.95000 |
|---|---|
| Unit Price with VAT: | kr.16.18750 |



