Similar
Similar
Parametric Equivalent
Similar
Similar

LMV393QDRG4Q1 | |
|---|---|
DigiKey Part Number | LMV393QDRG4Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV393QDRG4Q1 |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV393QDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 250µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.12303 | kr.5,307.57 |
| 5.000 | kr.2.06759 | kr.10,337.95 |
| 7.500 | kr.2.03982 | kr.15,298.65 |
| 12.500 | kr.2.00903 | kr.25,112.88 |
| 17.500 | kr.1.99105 | kr.34,843.38 |
| 25.000 | kr.1.97375 | kr.49,343.75 |
| Unit Price without VAT: | kr.2.12303 |
|---|---|
| Unit Price with VAT: | kr.2.65379 |




