
AZV393MTR-G1 | |
|---|---|
DigiKey Part Number | AZV393MTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZV393MTR-G1 |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Diodes Incorporated | Current - Output (Typ) 84mA |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 200µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZV393MTR-G1 | Diodes Incorporated | 190 | AZV393MTR-G1DICT-ND | kr.2.09000 | Parametric Equivalent |
| LMV393ID | Rochester Electronics, LLC | 49.140 | 2156-LMV393ID-ND | kr.6.85000 | Similar |
| LMV393IDR | Texas Instruments | 3.524 | 296-6635-1-ND | kr.3.87000 | Similar |
| LMV393IDRG4 | Texas Instruments | 1.441 | 296-31675-1-ND | kr.4.88000 | Similar |
| LMV393M/NOPB | Texas Instruments | 2.729 | LMV393M/NOPB-ND | kr.7.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.88654 | kr.3,546.16 |
| Unit Price without VAT: | kr.0.88654 |
|---|---|
| Unit Price with VAT: | kr.1.10818 |

