Comparator Standard (General Purpose) Open-Collector 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV393S-13

DigiKey Part Number
LMV393S-13DITR-ND - Tape & Reel (TR)
LMV393S-13DICT-ND - Cut Tape (CT)
LMV393S-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV393S-13
Description
IC COMPARATOR 2 GEN PUR 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LMV393S-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
84mA @ 5V
Current - Quiescent (Max)
200µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
450ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.056
Factory Stock: 45.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.81000kr.1.81
10kr.1.25800kr.12.58
25kr.1.11720kr.27.93
100kr.0.95910kr.95.91
250kr.0.88392kr.220.98
500kr.0.83850kr.419.25
1.000kr.0.80103kr.801.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.76156kr.1,903.90
5.000kr.0.73776kr.3,688.80
7.500kr.0.72585kr.5,443.88
12.500kr.0.71264kr.8,908.00
17.500kr.0.70493kr.12,336.27
25.000kr.0.69750kr.17,437.50
62.500kr.0.68152kr.42,595.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.81000
Unit Price with VAT:kr.2.26250