LMV393MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 37.344
Unit Price: kr.6.49000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 190
Unit Price: kr.2.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 205
Unit Price: kr.13.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 629
Unit Price: kr.13.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 199
Unit Price: kr.27.78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.15.21919
Datasheet
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV393MX

DigiKey Part Number
LMV393MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV393MX
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV393MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
84mA @ 5V
Current - Quiescent (Max)
300µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 73.535 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

73.535In Stock
Ships from Rochester Electronics, LLC