
LM61440AANRJRR | |
|---|---|
DigiKey Part Number | 296-LM61440AANRJRRTR-ND - Tape & Reel (TR) 296-LM61440AANRJRRCT-ND - Cut Tape (CT) 296-LM61440AANRJRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM61440AANRJRR |
Description | IC REG BUCK ADJ 4A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM61440AANRJRR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN-HR (4x3.5) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM62440APPQRJRRQ1 | Texas Instruments | 2.629 | 296-LM62440APPQRJRRQ1CT-ND | kr.31.45000 | Parametric Equivalent |
| LM62440BPPQRJRRQ1 | Texas Instruments | 5.913 | 296-LM62440BPPQRJRRQ1CT-ND | kr.31.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.20000 | kr.27.20 |
| 10 | kr.20.59900 | kr.205.99 |
| 25 | kr.18.94400 | kr.473.60 |
| 100 | kr.17.12750 | kr.1,712.75 |
| 250 | kr.16.26160 | kr.4,065.40 |
| 500 | kr.16.20910 | kr.8,104.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.77884 | kr.44,336.52 |
| Unit Price without VAT: | kr.27.20000 |
|---|---|
| Unit Price with VAT: | kr.34.00000 |









