
MSB40J-13 | |
|---|---|
DigiKey Part Number | 31-MSB40J-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSB40J-13 |
Description | BRIDGE RECT 1PHASE 600V 4A MSBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount MSBL |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Flat Leads |
Technology Standard | Supplier Device Package MSBL |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.93850 | kr.2,346.25 |
| 5.000 | kr.0.85520 | kr.4,276.00 |
| 7.500 | kr.0.82307 | kr.6,173.02 |
| Unit Price without VAT: | kr.0.93850 |
|---|---|
| Unit Price with VAT: | kr.1.17313 |









