
LM62440BPPQRJRRQ1 | |
|---|---|
DigiKey Part Number | 296-LM62440BPPQRJRRQ1TR-ND - Tape & Reel (TR) 296-LM62440BPPQRJRRQ1CT-ND - Cut Tape (CT) 296-LM62440BPPQRJRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM62440BPPQRJRRQ1 |
Description | IC REG BUCK ADJ 4A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM62440BPPQRJRRQ1 Models |
Category | Voltage - Output (Max) 34.2V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 14-VQFN-HR (4x3.5) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.45000 | kr.31.45 |
| 10 | kr.23.94600 | kr.239.46 |
| 25 | kr.22.06560 | kr.551.64 |
| 100 | kr.19.99700 | kr.1,999.70 |
| 250 | kr.19.01112 | kr.4,752.78 |
| 500 | kr.18.41682 | kr.9,208.41 |
| 1.000 | kr.17.92768 | kr.17,927.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.19.18547 | kr.57,556.41 |
| Unit Price without VAT: | kr.31.45000 |
|---|---|
| Unit Price with VAT: | kr.39.31250 |

