LM5111-2M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.526
Unit Price: kr.25.01000
Datasheet

Similar


Infineon Technologies
In Stock: 1.000
Unit Price: kr.11.38000
Datasheet

Similar


Infineon Technologies
In Stock: 4.397
Unit Price: kr.6.94000
Datasheet

Similar


Microchip Technology
In Stock: 128
Unit Price: kr.16.01000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.94038
Datasheet

Similar


Microchip Technology
In Stock: 2.580
Unit Price: kr.12.92000
Datasheet

Similar


Microchip Technology
In Stock: 17.543
Unit Price: kr.12.92000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.27000
Datasheet

Similar


Microchip Technology
In Stock: 1.563
Unit Price: kr.7.27000
Datasheet

Similar


Microchip Technology
In Stock: 18
Unit Price: kr.13.25000
Datasheet

Similar


Microchip Technology
In Stock: 12.923
Unit Price: kr.13.25000
Datasheet

Similar


Microchip Technology
In Stock: 609
Unit Price: kr.9.58000
Datasheet

Similar


Microchip Technology
In Stock: 3.165
Unit Price: kr.9.58000
Datasheet

Similar


Microchip Technology
In Stock: 182
Unit Price: kr.10.22000
Datasheet
Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5111-2M

DigiKey Part Number
LM5111-2M-ND
Manufacturer
Manufacturer Product Number
LM5111-2M
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM5111-2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.5V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
3A, 5A
Input Type
Inverting
Rise / Fall Time (Typ)
14ns, 12ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types