
MIC4123YME-TR | |
|---|---|
DigiKey Part Number | MIC4123YME-TR-ND - Tape & Reel (TR) MIC4123YME-CT-ND - Cut Tape (CT) MIC4123YME-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4123YME-TR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4123YME-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 11ns, 11ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.92000 | kr.12.92 |
| 25 | kr.10.73800 | kr.268.45 |
| 100 | kr.10.36840 | kr.1,036.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.36838 | kr.25,920.95 |
| Unit Price without VAT: | kr.12.92000 |
|---|---|
| Unit Price with VAT: | kr.16.15000 |


