Direct
Similar
Similar
Similar

MCP1403T-E/SN | |
|---|---|
DigiKey Part Number | MCP1403T-E/SNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1403T-E/SN |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP1403T-E/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 4.5A, 4.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 15ns, 18ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.12.94038 | kr.42,703.25 |
| Unit Price without VAT: | kr.12.94038 |
|---|---|
| Unit Price with VAT: | kr.16.17548 |




