



LM4995TMBD | |
|---|---|
DigiKey Part Number | LM4995TMBD-ND |
Manufacturer | |
Manufacturer Product Number | LM4995TMBD |
Description | EVAL BOARD FOR LM4995 |
Customer Reference | |
Detailed Description | LM4995 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4995TMBD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.3W x 1 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Utilized IC / Part | LM4995 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,149.68000 | kr.1,149.68 |
| Unit Price without VAT: | kr.1,149.68000 |
|---|---|
| Unit Price with VAT: | kr.1,437.10000 |



