
LM4995SD/NOPB | |
|---|---|
DigiKey Part Number | LM4995SD/NOPBTR-ND - Tape & Reel (TR) LM4995SD/NOPBCT-ND - Cut Tape (CT) LM4995SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4995SD/NOPB |
Description | IC AMP CLASS AB MONO 1.25W 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM4995SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.25W x 1 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WSON (3x3) | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.65000 | kr.9.65 |
| 10 | kr.7.06000 | kr.70.60 |
| 25 | kr.6.40960 | kr.160.24 |
| 100 | kr.5.68990 | kr.568.99 |
| 250 | kr.5.34772 | kr.1,336.93 |
| 500 | kr.5.14118 | kr.2,570.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.97116 | kr.4,971.16 |
| 2.000 | kr.4.83128 | kr.9,662.56 |
| 3.000 | kr.4.76122 | kr.14,283.66 |
| 5.000 | kr.4.68360 | kr.23,418.00 |
| 7.000 | kr.4.63823 | kr.32,467.61 |
| 10.000 | kr.4.59460 | kr.45,946.00 |
| Unit Price without VAT: | kr.9.65000 |
|---|---|
| Unit Price with VAT: | kr.12.06250 |


