
LM4995TMX/NOPB | |
|---|---|
DigiKey Part Number | LM4995TMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4995TMX/NOPB |
Description | IC AMP CLASS AB MONO 1.3W 9USMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4995TMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.3W x 1 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.60924 | kr.10,827.72 |
| 6.000 | kr.3.52756 | kr.21,165.36 |
| 9.000 | kr.3.48666 | kr.31,379.94 |
| 15.000 | kr.3.44135 | kr.51,620.25 |
| Unit Price without VAT: | kr.3.60924 |
|---|---|
| Unit Price with VAT: | kr.4.51155 |


