
TL431ACDR | |
|---|---|
DigiKey Part Number | 296-1286-2-ND - Tape & Reel (TR) 296-1286-1-ND - Cut Tape (CT) 296-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ACDR |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.11900 | kr.11.19 |
| 25 | kr.0.99040 | kr.24.76 |
| 100 | kr.0.84750 | kr.84.75 |
| 250 | kr.0.77984 | kr.194.96 |
| 500 | kr.0.73906 | kr.369.53 |
| 1.000 | kr.0.70544 | kr.705.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.66993 | kr.1,674.83 |
| 5.000 | kr.0.64854 | kr.3,242.70 |
| 7.500 | kr.0.63783 | kr.4,783.73 |
| 12.500 | kr.0.62596 | kr.7,824.50 |
| 17.500 | kr.0.61902 | kr.10,832.85 |
| 25.000 | kr.0.61235 | kr.15,308.75 |
| 62.500 | kr.0.59798 | kr.37,373.75 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |


