LM4051AIM3X-1.2/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 13.136
Unit Price: kr.18.26000
Datasheet

Upgrade


Texas Instruments
In Stock: 38
Unit Price: kr.20.67000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: kr.14.44808
Datasheet

Similar


Texas Instruments
In Stock: 16.725
Unit Price: kr.9.19000
Datasheet

Similar


Texas Instruments
In Stock: 122
Unit Price: kr.11.16000
Datasheet

Similar


Texas Instruments
In Stock: 10.248
Unit Price: kr.7.23000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.34987
Datasheet

Similar


Texas Instruments
In Stock: 1.517
Unit Price: kr.7.23000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.23656
Datasheet

Similar


Texas Instruments
In Stock: 14.462
Unit Price: kr.8.56000
Datasheet

Similar


Texas Instruments
In Stock: 27.305
Unit Price: kr.9.32000
Datasheet

Similar


Texas Instruments
In Stock: 6.545
Unit Price: kr.10.78000
Datasheet

Similar


Texas Instruments
In Stock: 11.800
Unit Price: kr.10.90000
Datasheet

Similar


Texas Instruments
In Stock: 26.697
Unit Price: kr.8.87598
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
SOT-23-3

LM4051AIM3X-1.2/NOPB

DigiKey Part Number
296-LM4051AIM3X-1.2/NOPBTR-ND - Tape & Reel (TR)
296-LM4051AIM3X-1.2/NOPBCT-ND - Cut Tape (CT)
296-LM4051AIM3X-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4051AIM3X-1.2/NOPB
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4051AIM3X-1.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL4051A12QDBZRTexas Instruments13.136296-22829-1-NDkr.18.26000Upgrade
TL4051A12QDBZTTexas Instruments38296-TL4051A12QDBZTCT-NDkr.20.67000Upgrade
TL4051A12QDBZTG4Texas Instruments0TL4051A12QDBZTG4-NDkr.14.44808Upgrade
LM4041B12IDBZRTexas Instruments16.725296-20912-1-NDkr.9.19000Similar
LM4041B12IDBZTTexas Instruments122296-LM4041B12IDBZTCT-NDkr.11.16000Similar
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.58000kr.18.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.13.20039kr.39,601.17
Manufacturers Standard Package
Unit Price without VAT:kr.18.58000
Unit Price with VAT:kr.23.22500