TL4051B12IDBZT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 17.341
Unit Price: kr.16.09000
Datasheet

Similar


Texas Instruments
In Stock: 961
Unit Price: kr.10.58000
Datasheet

Similar


Texas Instruments
In Stock: 2.622
Unit Price: kr.4.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.422
Unit Price: kr.5.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.806
Unit Price: kr.3.91000
Datasheet

Similar


Microchip Technology
In Stock: 22.771
Unit Price: kr.2.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.567
Unit Price: kr.26.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.677
Unit Price: kr.5.96000
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
SOT-23-3

TL4051B12IDBZT

DigiKey Part Number
296-TL4051B12IDBZTTR-ND - Tape & Reel (TR)
296-TL4051B12IDBZTCT-ND - Cut Tape (CT)
296-TL4051B12IDBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4051B12IDBZT
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4051B12IDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041AIM3-1.2/NOPBTexas Instruments17.341LM4041AIM3-1.2/NOPBCT-NDkr.16.09000Similar
LM4041BIM3X-1.2/NOPBTexas Instruments961296-43128-1-NDkr.10.58000Similar
LM4041EIM3-1.2/NOPBTexas Instruments2.622LM4041EIM3-1.2/NOPBCT-NDkr.4.29000Similar
LM4041CQFTADiodes Incorporated2.42231-LM4041CQFTACT-NDkr.5.70000Similar
LM4041DQFTADiodes Incorporated1.80631-LM4041DQFTACT-NDkr.3.91000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 11.800 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.05000kr.12.05
10kr.8.83300kr.88.33
25kr.8.04080kr.201.02
100kr.7.16380kr.716.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.74640kr.1,686.60
500kr.6.49462kr.3,247.31
750kr.6.36855kr.4,776.41
1.250kr.6.22882kr.7,786.02
1.750kr.6.14719kr.10,757.58
2.500kr.6.06863kr.15,171.57
Manufacturers Standard Package
Unit Price without VAT:kr.12.05000
Unit Price with VAT:kr.15.06250

Other Suppliers on DigiKey

11.800In Stock
Ships from Rochester Electronics, LLC