LM324KAPWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14.433
Unit Price: kr.2.51000
Datasheet

Similar


Texas Instruments
In Stock: 18.137
Unit Price: kr.11.96000
Datasheet

Similar


Texas Instruments
In Stock: 6.176
Unit Price: kr.8.55000
Datasheet

Similar


Texas Instruments
In Stock: 317
Unit Price: kr.10.87000
Datasheet

Similar


Texas Instruments
In Stock: 4.090
Unit Price: kr.9.58000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.465
Unit Price: kr.4.76000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.037
Unit Price: kr.7.59000
Datasheet

Similar


onsemi
In Stock: 3.652
Unit Price: kr.2.89000
Datasheet

Similar


onsemi
In Stock: 940
Unit Price: kr.2.83000
Datasheet

Similar


onsemi
In Stock: 6.405
Unit Price: kr.3.09000
Datasheet

Similar


STMicroelectronics
In Stock: 16.511
Unit Price: kr.2.25000
Datasheet

Similar


onsemi
In Stock: 19.734
Unit Price: kr.2.64000
Datasheet

Similar


STMicroelectronics
In Stock: 6.742
Unit Price: kr.1.67000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.0.95487
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324KAPWRG4

DigiKey Part Number
LM324KAPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM324KAPWRG4
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM324KAPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
2 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes