LM324WPT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 3.490
Unit Price: kr.3.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 132
Unit Price: kr.26.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.273
Unit Price: kr.26.17000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.15.17000
Datasheet

Similar


Texas Instruments
In Stock: 8.000
Unit Price: kr.1.77587
Datasheet

Similar


Texas Instruments
In Stock: 3.974
Unit Price: kr.3.28000
Datasheet

Similar


Texas Instruments
In Stock: 8.710
Unit Price: kr.5.72000
Datasheet

Similar


Texas Instruments
In Stock: 21.215
Unit Price: kr.1.99000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.12000
Datasheet

Similar


Texas Instruments
In Stock: 838
Unit Price: kr.6.37000
Datasheet

Similar


Texas Instruments
In Stock: 14.433
Unit Price: kr.2.51000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.18489
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.8.84196
Datasheet

Similar


Texas Instruments
In Stock: 4.162
Unit Price: kr.11.70000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324WPT

DigiKey Part Number
497-LM324WPT-ND
Manufacturer
Manufacturer Product Number
LM324WPT
Description
LM324WPT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM324WPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.0.95487kr.4,774.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.95487
Unit Price with VAT:kr.1.19359